Maertz PMMA-1013-002 Filament PLA Recycled 1.75mm 1Kg White

Order Code:

19-2795

Brand: Maertz MPN: PMMA-1013-002 EAN-13: 0093988901742
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Maertz PMMA-1013-002 is an advanced 3D printing consumable specifically designed for use with PMMA materials to produce clear prints. As a high-performance polymethyl methacrylate (PMMA), this material is characterised by its excellent optical clarity and high resistance to environmental factors, making it suitable for applications requiring transparency and durability. Engineers often utilise PMMA in the creation of prototypes, display models, and transparent components in various industrial designs. The PMMA-1013-002 designation corresponds to the specific formulation that ensures reliable layer adhesion and smooth surface finishes, which are critical in achieving precise and aesthetically appealing outputs. Maertz's careful formulation makes it compatible for use in a range of 3D printing environments.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot